Quad operational amplifier featuring a voltage-feedback architecture. Offers a nominal unity gain bandwidth of 85kHz and a slew rate of 0.03V/µs. Maximum input offset voltage is 3000µV, with a nominal common-mode reject ratio of 94dB and minimum voltage gain of 50000. This micropower device operates from a nominal supply voltage of 5V, with a maximum supply current of 0.13mA, and is housed in a 14-terminal SOIC package. Suitable for commercial temperature grades, operating between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments TLC25L4BCDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC25L4BCDR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.13 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.03 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 85 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC25L4BCDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.