
Dual low-power, low-voltage operational amplifier featuring a 525MHz gain bandwidth product and 12kHz bandwidth. This general-purpose op-amp offers 2 channels with a voltage gain of 104.61dB and a slew rate of 0.43V/µs. It operates from 1.4V to 16V supply voltage with a low operating supply current of 285µA. The component boasts a 65dB common mode rejection ratio and 1.1mV input offset voltage, housed in a compact 8-SOIC package.
Sign in to ask questions about the Texas Instruments TLC25M2CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC25M2CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525MHz |
| Height | 1.5mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1kHz |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 525kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 285uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.43V/µs |
| Supply Current | 600uA |
| Voltage Gain | 104.61dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC25M2CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
