Dual low-power, low-voltage operational amplifier featuring a 525kHz bandwidth and 525MHz gain bandwidth product. This general-purpose amplifier offers a 0.43V/µs slew rate and 104.61dB voltage gain. Operating from 1.4V to 16V supply, it draws 285µA per channel with a 60pA input bias current and 1.1mV input offset voltage. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments TLC25M2CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC25M2CDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 525kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 525kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 285uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.43V/µs |
| Supply Current | 560uA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC25M2CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
