
Dual low-power, low-voltage operational amplifier featuring a 525kHz bandwidth and 525MHz gain bandwidth product. This general-purpose op amp offers a 0.62V/µs slew rate and 104.61dB voltage gain. Designed for through-hole mounting in an 8-PDIP package, it operates from 1.4V to 16V supply voltage with a low 285µA operating supply current. Key specifications include a 1.1mV input offset voltage and 0.7pA input bias current, with a 65dB common mode rejection ratio. This RoHS compliant component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments TLC25M2CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC25M2CP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 525kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525MHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 285uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.62V/µs |
| Supply Current | 600uA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC25M2CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.