
High-precision, chopper-stabilized operational amplifier featuring a 1.9MHz gain bandwidth product and 2.8V/µs slew rate. Offers exceptional accuracy with a 3µV input offset voltage and 60pA input bias current. Operates across a wide temperature range of -40°C to 125°C with a supply voltage range from 1.9V to 16V. Boasts a high 120dB common mode rejection ratio and 150dB voltage gain, packaged in an 8-SOIC (D) case.
Sign in to ask questions about the Texas Instruments TLC2652I-8D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2652I-8D technical specifications.
| Bandwidth | 1.9MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.9MHz |
| Height | 1.75mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.9V |
| Max I/O Voltage | 3uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.8V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2.8V/µs |
| Supply Current | 2.4mA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 1.9MHz |
| Voltage Gain | 150dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2652I-8D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
