High-performance, single-channel operational amplifier featuring a 1.9MHz bandwidth and 2V/µs slew rate. This low-noise, chopper-stabilized amplifier offers exceptional precision with a 10µV input offset voltage and 60pA input bias current. Designed for general-purpose applications, it boasts a high 110dB common-mode rejection ratio and 155dB voltage gain. Operates from a wide supply voltage range of 2.3V to 16V, with a typical operating supply current of 1.5mA. Packaged in an 8-SOIC (D) package, this RoHS compliant component is suitable for a broad temperature range.
Sign in to ask questions about the Texas Instruments TLC2654AI-8D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2654AI-8D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 10uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2V/µs |
| Supply Current | 2.4mA |
| Unity Gain Bandwidth Product | 1.9MHz |
| Voltage Gain | 155dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2654AI-8D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
