Low-noise, chopper-stabilized operational amplifier featuring a 1.9MHz gain bandwidth product and 2µV/µs slew rate. This general-purpose op-amp offers a 105dB common-mode rejection ratio and a 20µV input offset voltage. It operates with a minimum dual supply voltage of 2.3V and a maximum of 8V, or a single supply from 4.6V to 16V. The component provides 50mA output current per channel and a 155dB voltage gain, with an operating supply current of 1.5mA. Packaged in a 14-PDIP, this RoHS compliant device is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLC2654CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC2654CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | N |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 1.9MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.3V |
| Max I/O Voltage | 20uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1.9MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 2V/µs |
| Supply Current | 2.4mA |
| Voltage Gain | 155dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2654CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
