The TLC272BCPSR is a dual-channel operational amplifier from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 18V. The device features a pin count of 8 and is packaged in a SOP format. It has a maximum input offset voltage of 3000 and an average bias current of 0.0006. The amplifier type is operational and has a slew rate of 3.6 and a common-mode reject ratio of 85.
Texas Instruments TLC272BCPSR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Slew Rate-Nom | 3.6 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 1700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC272BCPSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.