
Dual operational amplifier featuring a 2.6MHz bandwidth and 3.6V/µs slew rate. This general-purpose IC offers a 1.7MHz gain bandwidth product and operates from a 4V to 16V supply. With a low input bias current of 60pA and 10mV input offset voltage, it provides 65dB common mode rejection. Housed in an 8-SOIC package, it supports a wide operating temperature range of -40°C to 85°C.
Texas Instruments TLC272ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.6MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Height | 1.58mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 4mA |
| Unity Gain Bandwidth Product | 1.7MHz |
| Voltage Gain | 87.23dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC272ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
