Texas Instruments TLC272P-M technical specifications.
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 320kHz |
| Input Bias Current | 60pA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 10mV |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| Slew Rate | 3.6V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC272P-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.