
Quad operational amplifier featuring LinCMOS™ technology, offering a 1.7MHz gain bandwidth product and 3.6V/µs slew rate. This general-purpose amplifier boasts a low input bias current of 60pA and an input offset voltage of 900µV. Designed for versatility, it operates from 3V to 16V supply voltages and provides 30mA output current per channel. The amplifier is housed in a 14-PDIP package, with a wide operating temperature range of -40°C to 85°C, and is RoHS compliant.
Texas Instruments TLC274ACNE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Height | 4.57mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 8mA |
| Voltage Gain | 87.23dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC274ACNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.