
Quad-channel, general-purpose operational amplifier featuring a 1.7MHz bandwidth and 3.6V/µs slew rate. This integrated circuit offers a 65dB common mode rejection ratio and a 900µV input offset voltage, with a low input bias current of 60pA. Designed for operation between 4V and 16V supply voltages, it provides 30mA output current per channel and operates within a temperature range of -40°C to 85°C. Packaged in a 14-pin SOIC (D) format, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLC274AIDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC274AIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 8mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC274AIDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
