
Quad operational amplifier featuring LinCMOS™ technology for low offset voltage (390µV) and minimal input bias current (60pA). This general-purpose amplifier offers a 1.7MHz gain bandwidth product and a 3.6V/µs slew rate, supporting a wide operating supply voltage range of 4V to 16V. With four independent channels, it delivers 30mA output current per channel and boasts a 65dB common mode rejection ratio. Packaged in a 14-SOIC (D) case, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TLC274BIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 1.7MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 3.6V/µs |
| Supply Current | 8mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC274BIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
