
Quad single supply operational amplifier featuring a 1.7MHz gain bandwidth product and 5.3V/µs slew rate. This general-purpose amplifier offers 4 channels with a 30mA output current per channel and a 65dB common mode rejection ratio. Operating from 3V to 16V, it boasts a low input bias current of 0.7pA and an input offset voltage of 1.1mV. Packaged in a 14-SO surface mount configuration, this lead-free and RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments TLC274CNS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC274CNS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| Supply Current | 6.4mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC274CNS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
