The TLC274CNSG4 is a quad general-purpose operational amplifier from Texas Instruments, featuring a gain bandwidth product of 1.7MHz and a common mode rejection ratio of 65dB. It operates from a supply voltage of 3V to 16V and has an input bias current of 0.7pA. The device is available in a surface-mount SOP package and is suitable for use in a variety of applications, including audio and medical equipment. The TLC274CNSG4 is rated for operation over a temperature range of 0°C to 70°C.
Texas Instruments TLC274CNSG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| Supply Current | 6.4mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
No datasheet is available for this part.