Dual precision operational amplifier, surface mount, 8-SO package. Features a 1.7MHz gain bandwidth product, 5.3V/µs slew rate, and 87.23dB voltage gain. Offers 2 channels with 30mA output current per channel. Operates from 3V to 16V supply, with 1.9mA operating supply current. Input bias current is 0.7pA and input offset voltage is 250µV. RoHS compliant and lead-free.
Texas Instruments TLC277CPS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9mA |
| Output Current per Channel | 30mA |
| Package Quantity | 80 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| Supply Current | 3.2mA |
| Voltage Gain | 87.23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC277CPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
