QUAD OP-AMP, 1500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDSO14
Sign in to ask questions about the Texas Instruments TLC279CNS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC279CNS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 370uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 30mA |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC279CNS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.