IC OPAMP GP 4 CIRCUIT 14SOP
Texas Instruments TLC279CNSG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 370uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 3.8mA |
| Output Current per Channel | 30mA |
| Series | LinCMOS™ |
| Slew Rate | 5.3V/µs |
| RoHS | Compliant |
No datasheet is available for this part.