Low-bias, micropower operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a nominal unity gain bandwidth of 85kHz and a minimum voltage gain of 50,000. It operates within a commercial temperature grade from 0°C to 70°C, with a maximum supply voltage limit of 18V and a nominal supply voltage of 5V. The component is housed in an 8-terminal PDIP package with a maximum input offset voltage of 3000µV and a nominal slew rate of 0.03V/µs.
Texas Instruments TLC27L1BCP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.033 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 0.03 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 85 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC27L1BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.