
General purpose, single-channel operational amplifier featuring LinCMOS™ technology. This CMOS amplifier offers a 85kHz bandwidth and 85kHz gain bandwidth product, with a low 14µA operating supply current. It operates from a 4V to 16V supply range, providing 30mA output current per channel and a voltage gain of 114.32dB. The device boasts a 65dB common mode rejection ratio and a 1.1mV input offset voltage, with an input bias current of 60pA. Packaged in an 8-SOIC (D) case, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLC27L1IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC27L1IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 23uA |
| Technology | CMOS |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L1IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
