
Dual-channel, general-purpose operational amplifier featuring a 85kHz bandwidth and 0.03V/µs slew rate. This LinCMOS™ op amp operates from 4V to 16V supply voltages, with a low operating supply current of 29µA per channel. It offers a 60pA input bias current and 900µV input offset voltage, housed in a lead-free 8-SOIC package. Designed for cost-optimization, this RoHS compliant component is suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TLC27L2AIDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC27L2AIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 46uA |
| Voltage Gain | 113.62dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L2AIDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
