
Dual-channel, general-purpose operational amplifier featuring a 85kHz bandwidth and 0.03V/µs slew rate. This cost-optimized LinCMOS™ op amp operates from a 4V to 16V supply range with a low operating supply current of 29µA. It offers a 2mV input offset voltage and 60pA input bias current, with a 65dB common mode rejection ratio. Packaged in an 8-SOIC, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLC27L2BID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 46uA |
| Unity Gain Bandwidth Product | 85kHz |
| Voltage Gain | 113.62dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L2BID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
