
Dual precision, single-supply operational amplifier featuring a 85kHz gain bandwidth product and 65kHz bandwidth. This general-purpose amplifier offers a low operating supply current of 29µA and an input bias current of 60pA. With a voltage gain of 116.9dB and a slew rate of 0.03V/µs, it operates from a 3V to 16V supply range. The component is housed in a lead-free 8-PDIP package, suitable for operation between -40°C and 85°C.
Texas Instruments TLC27L2CP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 65kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Height | 4.57mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 46uA |
| Unity Gain Bandwidth Product | 85kHz |
| Voltage Gain | 116.9dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L2CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
