
Dual precision, single-supply operational amplifier featuring a 85kHz gain bandwidth product and 0.03V/µs slew rate. This general-purpose op-amp offers low input bias current of 60pA and an input offset voltage of 1.1mV. Operating from 4V to 16V, it provides 2 channels with a 65dB CMRR and 113.62dB voltage gain. The device is packaged in an 8-SOIC (D) case, operates from -40°C to 85°C, and consumes a low 29µA operating supply current.
Sign in to ask questions about the Texas Instruments TLC27L2IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC27L2IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 46uA |
| Voltage Gain | 113.62dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L2IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
