
Dual precision operational amplifier featuring single-supply operation and low power consumption. This general-purpose op amp offers a 85kHz bandwidth and a 0.05V/µs slew rate, ideal for various analog signal processing applications. With a low operating supply current of 29µA per channel and a 1.1mV input offset voltage, it provides efficient and accurate performance. Packaged in an 8-TSSOP for surface mounting, this lead-free and RoHS compliant component operates across a wide temperature range of -40°C to 85°C.
Texas Instruments TLC27L2IPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.05V/µs |
| Supply Current | 46uA |
| Voltage Gain | 113.62dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L2IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
