
Dual precision operational amplifier, featuring a 85kHz bandwidth and 85kHz gain bandwidth product. This general-purpose op-amp offers a low 60pA input bias current and 10mV input offset voltage. Operating from a 4V to 16V supply, it consumes a low 29µA operating supply current. Packaged in an 8-TSSOP for surface mounting, it supports two channels with a 30mA output current per channel and operates across a -40°C to 85°C temperature range.
Texas Instruments TLC27L2IPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 29uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 46uA |
| Unity Gain Bandwidth Product | 85kHz |
| Voltage Gain | 113.62dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L2IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
