
Quad-channel, general-purpose operational amplifier featuring an 85kHz bandwidth and 0.03V/µs slew rate. This IC offers a 900µV input offset voltage and 600pA input bias current, with a 65dB common mode rejection ratio. Operating from 3V to 16V supply voltages, it provides 30mA output current per channel and a 57µA operating supply current. Packaged in a 14-pin SOIC, this RoHS compliant component is suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments TLC27L4ACDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 92uA |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
