
Quad-channel general-purpose operational amplifier featuring an 85kHz gain bandwidth product and 0.03V/µs slew rate. This integrated circuit offers a 65dB common mode rejection ratio and a 900µV input offset voltage, with an input bias current of 2nA. Designed for operation between 4V and 16V supply voltages, it consumes 57µA operating supply current per channel. The component is packaged in a 14-pin SOIC (D) format, supplied on tape and reel, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLC27L4AIDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC27L4AIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 92uA |
| Voltage Gain | 113.62dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L4AIDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.