
Quad precision operational amplifier featuring a 85kHz gain bandwidth product and 65kHz bandwidth. This general-purpose op-amp offers a low operating supply current of 57µA and a 600pA input bias current. Designed for single-supply operation with a voltage range of 3V to 16V, it provides 4 independent amplifiers within a 14-pin PDIP package. Key specifications include a 65dB common mode rejection ratio and a 0.03V/µs slew rate.
Sign in to ask questions about the Texas Instruments TLC27L4CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC27L4CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 65kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Height | 4.57mm |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 57uA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.575W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 92uA |
| Unity Gain Bandwidth Product | 85kHz |
| Voltage Gain | 114.32dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L4CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
