
Quad precision operational amplifier featuring a 85kHz gain bandwidth product and 0.05V/µs slew rate. This general-purpose op-amp offers a low 0.7pA input bias current and 1.1mV input offset voltage. Designed for single-supply operation with a 3V to 16V range, it consumes a low 57µA operating supply current. The device boasts a 65dB common mode rejection ratio and 114.32dB voltage gain. Packaged in a 14-SO surface mount configuration, it operates from 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLC27L4CNS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC27L4CNS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.05V/µs |
| Supply Current | 68uA |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L4CNS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
