The TLC27L4CNSG4 is a 4-channel general-purpose operational amplifier from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 16V. The amplifier features a common mode rejection ratio of 65dB and a gain bandwidth product of 85kHz. It has an input bias current of 0.7pA and an input offset voltage of 1.1mV. The device is mounted using surface mount technology and has a maximum output current per channel of 30mA.
Sign in to ask questions about the Texas Instruments TLC27L4CNSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC27L4CNSG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.05V/µs |
| Supply Current | 68uA |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L4CNSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.