
Four-channel general-purpose operational amplifier featuring an 85kHz gain bandwidth product and 0.03V/µs slew rate. This integrated circuit offers a wide operating supply voltage range from 4V to 16V, with a low operating supply current of 57µA per channel. It boasts a high voltage gain of 113.62dB and a common mode rejection ratio of 65dB, suitable for applications requiring precise signal amplification. The component is housed in a 14-pin SOIC package, is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Texas Instruments TLC27L4IDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 85kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.03V/µs |
| Supply Current | 92uA |
| Voltage Gain | 113.62dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L4IDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
