
Dual-channel, general-purpose operational amplifier featuring a 525kHz bandwidth and 0.43V/µs slew rate. This LinCMOS™ device operates from a 1.5V to 16V supply range, with a typical supply current of 285µA. It offers a 65dB common mode rejection ratio and a 5mV input offset voltage, packaged in an 8-SOIC (D) case. Suitable for operation between -40°C and 85°C, this RoHS compliant component delivers 30mA output current per channel.
Sign in to ask questions about the Texas Instruments TLC27M2ACDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC27M2ACDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 525kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 525kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 285uA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.43V/µs |
| Supply Current | 600uA |
| Unity Gain Bandwidth Product | 525kHz |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27M2ACDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
