
Dual-channel general-purpose operational amplifier featuring a 525kHz gain bandwidth product and 0.43V/µs slew rate. Offers a wide operating supply voltage range from 4V to 16V, with a nominal operating supply voltage of 8V and a low operating supply current of 285µA. This IC boasts a 65dB common mode rejection ratio and a 900µV input offset voltage, packaged in an 8-pin SOIC (D) configuration. Designed for lead-free and RoHS compliant applications, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC27M2AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC27M2AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 525kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 525kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 285uA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.43V/µs |
| Supply Current | 600uA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27M2AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
