
General purpose operational amplifier IC featuring a 525kHz gain bandwidth product and 0.43V/µs slew rate. This dual-channel amplifier offers a nominal supply voltage of 8V, with a minimum operating supply voltage of 4V and a maximum of 16V. It boasts a low input bias current of 2nA and an input offset voltage of 224µV, with a common mode rejection ratio of 65dB. Packaged in an 8-pin SOIC, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments TLC27M2BIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 525kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 224uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 525kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 285uA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.43V/µs |
| Supply Current | 600uA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27M2BIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
