
Dual-channel operational amplifier featuring a 525kHz gain bandwidth product and 60kHz bandwidth. This general-purpose op amp operates from 3V to 16V supply voltages, with a low operating supply current of 285µA. It offers a 0.43V/µs slew rate and 30mA output current per channel, housed in an 8-SOIC package. Specifications include a 65dB common mode rejection ratio and a 10mV input offset voltage.
Texas Instruments TLC27M2CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 60kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Height | 1.58mm |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 525kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 285uA |
| Output Current per Channel | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.43V/µs |
| Supply Current | 600uA |
| Unity Gain Bandwidth Product | 525kHz |
| Voltage Gain | 104.61dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27M2CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
