
Dual-channel operational amplifier featuring a 525kHz gain bandwidth product and 400kHz bandwidth. This general-purpose op amp offers a low 285uA operating supply current and a 0.43V/µs slew rate. It operates from a 3V to 16V supply voltage range and provides 30mA output current per channel. The component boasts a 65dB common mode rejection ratio and a 1.1mV input offset voltage. Packaged in an 8-pin PDIP, it operates across a -40°C to 85°C temperature range.
Texas Instruments TLC27M2CP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Height | 4.57mm |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 525kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 285uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.43V/µs |
| Supply Current | 600uA |
| Voltage Gain | 104.61dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27M2CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
