Dual Precision Single Supply Low-Power Operational Amplifier 8-SO 0 to 70
Texas Instruments TLC27M2CPSLE technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 525kHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC27M2CPSLE to view detailed technical specifications.
No datasheet is available for this part.