
Quad precision, single-supply, low-power operational amplifier featuring a 525kHz gain bandwidth product and 0.62V/µs slew rate. This general-purpose op-amp offers a low input bias current of 0.7pA and an input offset voltage of 1.1mV. It operates from a 3V to 16V supply range, with a typical supply current of 570µA per channel. The surface-mount SOP package provides 4 independent amplifier circuits, each capable of 30mA output current.
Sign in to ask questions about the Texas Instruments TLC27M4CNS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC27M4CNS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 570uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.62V/µs |
| Supply Current | 1.12mA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27M4CNS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
