The TLC27M4CNSG4 is a general purpose LinCMOS op-amp with four channels, operating on a supply voltage range of 3V to 16V. It features a common mode rejection ratio of 65dB and a gain bandwidth product of 525kHz. The device has an input bias current of 0.7pA and an input offset voltage of 1.1mV. The TLC27M4CNSG4 is suitable for surface mount applications and has a maximum operating temperature of 70°C.
Texas Instruments TLC27M4CNSG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 1.1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 570uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | LinCMOS™ |
| Slew Rate | 0.62V/µs |
| Supply Current | 1.12mA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
No datasheet is available for this part.