
Quad, precision, single-supply, low-power operational amplifier featuring a 770kHz bandwidth and 0.43V/µs slew rate. This general-purpose op amp offers a 525kHz gain bandwidth product, 220µV input offset voltage, and 2nA input bias current. Designed for operation from 4V to 16V, it provides 4 channels with 30mA output current per channel and a voltage gain of 104.61dB. Packaged in a 14-SOIC, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TLC27M9ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 770kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 220uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 900uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 525kHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 570uA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.43V/µs |
| Supply Current | 1.2mA |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27M9ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.