Single Channel Codec, 0.15 - 3.6 kHz Bandwidth 28-PLCC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC32044CFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Quiescent Current | 35mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC32044CFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.