The TLC32044CFNR is a 28-pin quad CODEC from Texas Instruments, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 5V and a maximum supply current of 35mA. The device is packaged in a QCCJ, LDCC28, or 0.5 square inch package type, with 28 terminals positioned in a quad configuration.
Texas Instruments TLC32044CFNR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC32044CFNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.