
Single-channel codec with 14-bit resolution, featuring one A/D converter and one D/A converter. Offers two analog inputs and one analog output, with a signal-to-noise ratio of 70dB. Operates with a supply voltage of 4.5V to 5.5V and has a power consumption of 100mW. Packaged in a 28-PLCC with dimensions of 11.51mm x 11.51mm x 4.57mm, this RoHS compliant component is suitable for general-purpose applications within a 0°C to 70°C temperature range.
Texas Instruments TLC320AC01CFN technical specifications.
| Package/Case | PLCC |
| Height | 4.57mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 11.51mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 0 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 70dB |
| Thickness | 4.06mm |
| Type | General Purpose |
| Weight | 0.041719oz |
| Width | 11.51mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC320AC01CFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
