
Single-channel codec with 16-bit resolution and 89dB signal-to-noise ratio. Features two analog inputs and two analog outputs, supporting master-slave functionality with up to three slaves. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Packaged in a 28-SOIC, this general-purpose integrated circuit is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TLC320AD50CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC320AD50CDW technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 0 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 120mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 22.05KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Type | General Purpose |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC320AD50CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.