The TLC320AD50CDWR is a 16-bit analog-to-digital converter with a sampling rate of 22.05KS/s. It operates from a 5V supply voltage and is packaged in a SOIC-28 package. The device is RoHS compliant and has a power consumption of 120mW. It is designed for general-purpose use and has a signal-to-noise ratio of 89dB. The operating temperature range is from 0°C to 70°C.
Texas Instruments TLC320AD50CDWR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 120mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 22.05KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Type | General Purpose |
| Weight | 0.025778oz |
| RoHS | Compliant |
No datasheet is available for this part.