
Single-channel codec with 16-bit resolution and 89dB SNR, featuring 2 analog inputs and 2 analog outputs. Operates with a supply voltage of 4.5V to 5.5V, consuming 120mW maximum power. Interface is serial SPI, and the component is available in a lead-free SOIC package suitable for SMT termination. Designed for general-purpose applications with a sampling rate of 22.05 kS/s and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC320AD50IDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC320AD50IDW technical specifications.
| Package/Case | SOIC |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 0 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 22.05KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Supply Current | 18mA |
| Termination | SMD/SMT |
| Type | General Purpose |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC320AD50IDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
