
SPECIALTY TELECOM CIRCUIT, PQFP48, GREEN, PLASTIC, LQFP-48
Texas Instruments TLC320AD545PT technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 120mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 11.025KS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Type | General Purpose |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC320AD545PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.