Quad general-purpose comparator featuring four independent channels. Offers a 5mV input offset voltage and 84dB common mode rejection ratio. Operates with a wide supply voltage range from 3V to 16V, drawing a maximum supply current of 80uA. Delivers 6mA output current per channel with a 2.5us response time. Packaged in a 14-pin SSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLC339CDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC339CDBR technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5us |
| Quiescent Current | 100uA |
| Response Time | 2.5us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 80uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC339CDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.