
Quad general-purpose comparator IC featuring four independent channels. Offers a 5mV maximum input offset voltage and 30nA input bias current. Operates with a wide supply voltage range of 3V to 16V, drawing a maximum supply current of 80uA. Features a 2.5us response time and 6mA output current per channel. Packaged in a 14-pin SSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLC339CDBRG4 technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 84dB |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Input Current | 5pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5us |
| Quiescent Current | 100uA |
| Response Time | 2.5us |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 80uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC339CDBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
